Yageo ROD8/150-4B1 technical specifications.
| Height | 150mm |
| Length | 150mm |
| Mount | External |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo ROD8/150-4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.