Yageo SC1808KKX7RVBB102 technical specifications.
| Capacitance | 1nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo SC1808KKX7RVBB102 to view detailed technical specifications.
No datasheet is available for this part.