Inductor Power Unshielded Wirewound 10uH 20% 10KHz 3.9A 26mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.9A |
| Max DC Resistance | 0.026(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |