Inductor Power Unshielded Wirewound 120uH 10% 10KHz 1.6A 120mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |