This 390uH inductor features a wirewound construction with a 10% tolerance. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.4 ohms. The inductor is unshielded and has a radial lead style. It measures 15mm in height and 10.5mm in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.4(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |