This Yageo SL1012-3R9M-V-HF is a wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of unshielded. The inductance is 3.9uH with a tolerance of 20%. The maximum DC current is 4.8A and the max DC resistance is 0.018 ohms typ. The lead style is radial with a height of 15 and a product diameter of 10.5.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.018(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |