This 4.7uH inductor features a wirewound construction with a 20% tolerance and an unshielded protection style. It has a maximum DC current rating of 4.6A and a maximum DC resistance of 0.019 ohms. The inductor is available in a radial lead style with a height of 15mm and a product diameter of 10.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.6A |
| Max DC Resistance | 0.019(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |