The SL1012-6R8M-V-HF is a wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 10K. The maximum DC current is 4.2A and the maximum DC resistance is 0.022 ohms. The inductor is available in a radial lead style with a height of 15 and a product diameter of 10.5.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4.2A |
| Max DC Resistance | 0.022(Typ)Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |