Yageo SQP500JB-2K0 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.866inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Resistance | 2kR |
| Series | SQP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP500JB-2K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
