Yageo TN13/7.5/5-3C90 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 5.4mm |
| Material | Ferrite |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TN13/7.5/5-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.