Yageo TN9/6/3-3E25 technical specifications.
| Height | 3.4mm |
| Inside Diameter | 5.4mm |
| Length | 3.4mm |
| Material | Ferrite |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo TN9/6/3-3E25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.