Yageo TX10/6/4-3E5 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 4.25mm |
| Material | Ferrite |
| Reach SVHC Compliant | No |
| Series | TX10/6/4 |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo TX10/6/4-3E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.