Yageo TX26/15/20-3C90 technical specifications.
| Diameter | 26.95mm |
| Finish | Epoxy |
| Height | 21mm |
| Inside Diameter | 15mm |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TX26/15/20-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.