Yageo TX36/23/15-3E25 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 15.7mm |
| Inductance | 7.39uH |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TX36/23/15-3E25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.