Yageo TX80/40/15-3C90 technical specifications.
| Height | 15.3mm |
| Inside Diameter | 39.7mm |
| Outside Diameter | 80.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TX80/40/15-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.