Yageo TX87/54/14-3C90 technical specifications.
| Package/Case | 217 |
| Height | 13.8mm |
| Inside Diameter | 54mm |
| Outside Diameter | 87.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo TX87/54/14-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.