Yageo U100/57/25-3C94 technical specifications.
| Height | 57.1mm |
| Length | 101.6mm |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo U100/57/25-3C94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.