
Yageo WBC2.5/A-4B1 technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Height | 10mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo WBC2.5/A-4B1 to view detailed technical specifications.
No datasheet is available for this part.