This 100nF ceramic capacitor from Yageo features a 5% tolerance and is packaged in a 0402 surface mount package. The capacitor's dielectric is Y5V, and it has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The component's dimensions are 1mm in length and 0.5mm in height.
Yageo YAGCC0402ZRY5V8B!A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC0402ZRY5V8B!A to view detailed technical specifications.
No datasheet is available for this part.