This 100nF X7R capacitor is a surface mount component with a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric is X7R and it has a tolerance of 10%.
Yageo YAGCC0603KRX7R6B!A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC0603KRX7R6B!A to view detailed technical specifications.
No datasheet is available for this part.