This 100pF capacitor from Yageo features a C0G dielectric and a 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a package size of 0805 and a height of 0.6mm.
Yageo YAGCC0805JRNPOYB!F technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC0805JRNPOYB!F to view detailed technical specifications.
No datasheet is available for this part.