This 100nF X7R capacitor is available in the 0805 package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dimensions are 2mm in length, 1.25mm in depth, and 0.85mm in height.
Yageo YAGCC0805MRX7R8B!A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC0805MRX7R8B!A to view detailed technical specifications.
No datasheet is available for this part.