This surface mount capacitor from Yageo features a capacitance of 22uF with a tolerance of 10%. It has a dielectric material of X7R and is packaged in a 1210 case. The capacitor measures 2.5mm in height and 3.2mm in length. It operates over a temperature range of -55°C to 125°C.
Yageo YAGCC1210KKX7R7B!A technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC1210KKX7R7B!A to view detailed technical specifications.
No datasheet is available for this part.