The Yageo YAGCC1812JKNPOEB!B is a 1812 ceramic capacitor with a capacitance of 1nF and a tolerance of 5%. It features a C0G dielectric and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C.
Yageo YAGCC1812JKNPOEB!B technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC1812JKNPOEB!B to view detailed technical specifications.
No datasheet is available for this part.