This 2.4mm diameter resistor from Yageo features a 330 ohm metal film construction with a 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating and is designed for through hole mounting.
Yageo YAGFMP100JT52330R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP100JT52330R to view detailed technical specifications.
No datasheet is available for this part.