This 2.4mm diameter resistor features a 3.3k ohm metal film construction with a tolerance of 5%. It is designed for through hole mounting and is coated with a conformal layer to provide environmental protection. The resistor is rated for operation between -55°C and 155°C.
Yageo YAGFMP100JT523K3 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.3kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP100JT523K3 to view detailed technical specifications.
No datasheet is available for this part.