This 3.9mm diameter, 9mm long metal film resistor features a 150 ohm resistance with a 5% tolerance. It has a conformal package and is plated with matte tin. The resistor is designed for through hole mounting and operates over a temperature range of -55°C to 155°C.
Yageo YAGFMP200JT52150R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.9mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP200JT52150R to view detailed technical specifications.
No datasheet is available for this part.