The Yageo YAGFMP200JT52470R is a metal film resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and features a tin, matte contact plating. It is designed for through-hole mounting and has a diameter of 3.9mm and a length of 9mm.
Yageo YAGFMP200JT52470R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.9mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP200JT52470R to view detailed technical specifications.
No datasheet is available for this part.