This 3.9mm diameter resistor features a 5.6k ohm metal film construction with a 5% tolerance. It has a conformal package and is plated with matte tin. The resistor measures 9mm in length and is designed for through hole mounting. It operates over a temperature range of -55°C to 155°C.
Yageo YAGFMP200JT525K6 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.9mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP200JT525K6 to view detailed technical specifications.
No datasheet is available for this part.