The Yageo YAGFMP300JT73330R is a 5mm diameter, 15.5mm length resistor with a resistance of 330 ohms and a tolerance of 5%. It is a metal film type resistor with a conformal package and is designed for through hole mounting. The resistor operates over a temperature range of -55°C to 155°C.
Yageo YAGFMP300JT73330R technical specifications.
| Package/Case | Conformal |
| Diameter | 5mm |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGFMP300JT73330R to view detailed technical specifications.
No datasheet is available for this part.