This 7.5mm diameter, 17mm length through hole resistor features a wirewound construction with a resistance of 150 ohms and a tolerance of 5%. It operates within a temperature range of -40°C to 200°C and is packaged with a conformal coating.
Yageo YAGPNP5WVJT73150R technical specifications.
| Package/Case | Conformal |
| Diameter | 7.5mm |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGPNP5WVJT73150R to view detailed technical specifications.
No datasheet is available for this part.