Yageo YAGRC0603FR072K1L technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.1kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGRC0603FR072K1L to view detailed technical specifications.
No datasheet is available for this part.