This 1uF capacitor is a radial through hole type with a 5mm diameter and 11mm height, featuring a 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 10mA. The capacitor has a lifespan of 2000 hours.
Yageo YAGSK050M1R00A5F!A technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 10mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSK050M1R00A5F!A to view detailed technical specifications.
No datasheet is available for this part.