The Yageo YAGSQM500JB330R is a metal oxide resistor with a resistance of 330 ohms and a tolerance of 5%. It has a molded package with a height of 25mm and a length of 13mm, suitable for through hole mounting. The resistor operates over a temperature range of -55°C to 155°C.
Yageo YAGSQM500JB330R technical specifications.
| Package/Case | Molded |
| Height | 25mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGSQM500JB330R to view detailed technical specifications.
No datasheet is available for this part.