Yamaichi CA009-S001-001 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Ports | 1 |
| Number of Positions | 148 |
| Series | CA009 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CA009-S001-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.