Yamaichi CAU002-020-050-0001 technical specifications.
| Number of Positions | 20 |
| Pitch | 0.5mm |
| Series | CAU002 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CAU002-020-050-0001 to view detailed technical specifications.
No datasheet is available for this part.