Yamaichi CF050P-003-00-DS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Gender | Male |
| Length | 47.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.635mm |
| Series | CF050 |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CF050P-003-00-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.