
This surface mount IC socket features 50 contacts in a 2-row, right angle configuration with a 0.635mm pitch. The socket has a gold contact plating and is made of brass. It is designed for use in temperatures ranging from -55°C to 85°C. The socket is RoHS compliant and is terminated with solder. It measures 52.3mm in length, 7.05mm in width, and 51mm in depth.
Yamaichi CF050P2-003-10-DS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 51mm |
| Gender | Male |
| Length | 52.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CF050P2-003-10-DS to view detailed technical specifications.
No datasheet is available for this part.
