Yamaichi CN074-170-0005 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 170 |
| Package Quantity | 1 |
| Pitch | 0.03inch |
| RoHS Compliant | No |
| Series | CN074 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN074-170-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.