Yamaichi CN084-680-1232-1010-0 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 680 |
| Package Quantity | 20 |
| Series | CN084 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CN084-680-1232-1010-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
