Yamaichi CN120-038-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN120-038-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.