Yamaichi CN120-038-0002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 38 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | CN120 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi CN120-038-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.