The CN176C-060-0001 is a QSFP right-angle surface-mount connector with 60 contacts and a solder termination method. It has a body orientation of right angle and is designed for surface mount applications. The operating temperature range is from -20 to 85 degrees Celsius. This connector is not integrated with magnetics and has one port.
Yamaichi CN176C-060-0001 technical specifications.
| Type | QSFP |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yamaichi CN176C-060-0001 to view detailed technical specifications.
No datasheet is available for this part.