Yamaichi CNU120A-20-30-10 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper |
| Number of Ports | 6 |
| Series | CNU120A |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi CNU120A-20-30-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
