Yamaichi CT50-78P technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaichi CT50-78P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.