
Yamaichi FAP-2001-1204-0BF technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 20 |
| Pitch | 2.54mm |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi FAP-2001-1204-0BF to view detailed technical specifications.
No datasheet is available for this part.
