Yamaichi FMS006-0000-BS technical specifications.
| Contact Plating | Nickel, Tin, Lead |
| Current Rating | 500mA |
| Height | 2.3mm |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 6 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FMS006-0000-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.