
Yamaichi FMS006-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FMS006 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FMS006-0001 to view detailed technical specifications.
No datasheet is available for this part.
