Yamaichi FMS006-2610-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.95mm |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FMS006 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FMS006-2610-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
