Yamaichi FMS006-2620-0 technical specifications.
| Contact Material | Copper Alloy |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | FMS006 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi FMS006-2620-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
